



UPM1V330MED | |
|---|---|
DigiKey Part Number | 493-15787-ND |
Manufacturer | |
Manufacturer Product Number | UPM1V330MED |
Description | CAP ALUM 33UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1V330MED Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 125 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 225 mA @ 10 kHz |
Part Status Obsolete | Impedance 490 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1V330MED | Nichicon | 730 | 493-17059-ND | 0,31000 € | Direct |
| UPJ1H330MED | Nichicon | 1.304 | 493-17040-ND | 0,00000 € | Upgrade |
| UPV1H330MGD | Nichicon | 57 | 493-17186-ND | 0,58000 € | Upgrade |
| UPV1V330MGD | Nichicon | 3.070 | 493-17190-ND | 0,52000 € | Similar |
| UPM1H330MED | Nichicon | 193 | 493-15744-ND | 0,48000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,19100 € | 1,91 € |
| 50 | 0,13980 € | 6,99 € |
| 100 | 0,12350 € | 12,35 € |
| 500 | 0,09526 € | 47,63 € |
| 1.000 | 0,08632 € | 86,32 € |
| 4.000 | 0,07270 € | 290,80 € |
| 8.000 | 0,06756 € | 540,48 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

