



UPM1V221MPD6TD | |
|---|---|
DigiKey Part Number | 493-11934-1-ND - Cut Tape (CT) 493-11934-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1V221MPD6TD |
Description | CAP ALUM 220UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1V221MPD6TD Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 600 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 825 mA @ 10 kHz |
Part Status Not For New Designs | Impedance 90 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.669" (17.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1V221MPD6TD | Nichicon | 1.854 | 493-11733-1-ND | 0,59000 € | Direct |
| UPM1V221MPD6 | Nichicon | 3.036 | UPM1V221MPD6-ND | 0,73000 € | Parametric Equivalent |
| UPM1V221MPD6AA | Nichicon | 0 | UPM1V221MPD6AA-ND | 0,19058 € | Parametric Equivalent |
| UPW1H221MPD | Nichicon | 1.719 | 493-1905-ND | 0,63000 € | Parametric Equivalent |
| 860080675015 | Würth Elektronik | 311 | 732-9057-1-ND | 0,50000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,45900 € | 4,59 € |
| 50 | 0,34580 € | 17,29 € |
| 100 | 0,30990 € | 30,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,24798 € | 123,99 € |
| 1.000 | 0,22848 € | 228,48 € |
| 1.500 | 0,21863 € | 327,94 € |
| 2.500 | 0,20766 € | 519,15 € |
| 3.500 | 0,20120 € | 704,20 € |
| 5.000 | 0,19496 € | 974,80 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

