



UPM1V221MPD1TA | |
|---|---|
DigiKey Part Number | 493-UPM1V221MPD1TACT-ND - Cut Tape (CT) UPM1V221MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1V221MPD1TA |
Description | CAP ALUM 220UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1V221MPD1TA Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 580 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 795 mA @ 10 kHz |
Part Status Not For New Designs | Impedance 85 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1V221MPD1TA | Nichicon | 1.990 | 493-UPJ1V221MPD1TACT-ND | 0,59000 € | Direct |
| UPM1V221MPD | Nichicon | 27.796 | 493-15784-ND | 0,71000 € | Parametric Equivalent |
| UPM1V221MPD1TD | Nichicon | 4.013 | 493-11933-1-ND | 0,71000 € | Parametric Equivalent |
| ELXV350EC3221MH20D | Chemi-Con | 26 | 565-ELXV350EC3221MH20DCT-ND | 0,61000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,43600 € | 4,36 € |
| 50 | 0,32820 € | 16,41 € |
| 100 | 0,29390 € | 29,39 € |
| 500 | 0,23470 € | 117,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,20602 € | 206,02 € |
| 2.000 | 0,19108 € | 382,16 € |
| 3.000 | 0,18353 € | 550,59 € |
| 5.000 | 0,17512 € | 875,60 € |
| 7.000 | 0,17018 € | 1.191,26 € |
| 10.000 | 0,16540 € | 1.654,00 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

