



UPM1V181MPD1TA | |
|---|---|
DigiKey Part Number | 493-UPM1V181MPD1TACT-ND - Cut Tape (CT) UPM1V181MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1V181MPD1TA |
Description | CAP ALUM 180UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 180 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1V181MPD1TA Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 520 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 730 mA @ 10 kHz |
Part Status Not For New Designs | Impedance 100 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1V181MPD1TA | Nichicon | 1.977 | 493-UPJ1V181MPD1TACT-ND | 0,59000 € | Direct |
| UPJ1V181MPD1TD | Nichicon | 1.784 | 493-5111-1-ND | 0,45000 € | Direct |
| UPW1H181MPD1TA | Nichicon | 886 | 493-UPW1H181MPD1TACT-ND | 0,59000 € | Upgrade |
| UPM1V181MPD | Nichicon | 584 | 493-15782-ND | 0,65000 € | Parametric Equivalent |
| UPW1H181MPD | Nichicon | 4 | 493-1903-ND | 0,56000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,43600 € | 4,36 € |
| 50 | 0,32820 € | 16,41 € |
| 100 | 0,29390 € | 29,39 € |
| 500 | 0,23470 € | 117,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21604 € | 216,04 € |
| 2.000 | 0,20052 € | 401,04 € |
| 3.000 | 0,19269 € | 578,07 € |
| 5.000 | 0,18396 € | 919,80 € |
| 7.000 | 0,17883 € | 1.251,81 € |
| 10.000 | 0,17388 € | 1.738,80 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

