



UPM1V151MPD6TD | |
|---|---|
DigiKey Part Number | 493-11795-1-ND - Cut Tape (CT) 493-11795-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1V151MPD6TD |
Description | CAP ALUM 150UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1V151MPD6TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 475 mA @ 120 Hz | |
Impedance | 120 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35500 € | 3,55 € |
| 50 | 0,26480 € | 13,24 € |
| 100 | 0,23630 € | 23,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,18700 € | 93,50 € |
| 1.000 | 0,17142 € | 171,42 € |
| 1.500 | 0,16356 € | 245,34 € |
| 2.500 | 0,15478 € | 386,95 € |
| 3.500 | 0,14963 € | 523,71 € |
| 5.000 | 0,14464 € | 723,20 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

