



UPM1K681MHD | |
|---|---|
DigiKey Part Number | 493-5628-ND |
Manufacturer | |
Manufacturer Product Number | UPM1K681MHD |
Description | CAP ALUM 680UF 20% 80V RADIAL TH |
Customer Reference | |
Detailed Description | 680 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1K681MHD Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.83 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.2 A @ 10 kHz |
Part Status Not For New Designs | Impedance 55 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 80 V | Height - Seated (Max) 1.654" (42.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1K681MHD | Nichicon | 454 | 493-11096-ND | 2,48000 € | Direct |
| UPJ1K681MHD6 | Nichicon | 225 | 493-5558-ND | 2,29000 € | Similar |
| UPM1K681MHD6 | Nichicon | 299 | 493-5629-ND | 2,78000 € | Similar |
| ELXV800ELL681ML40S | Chemi-Con | 0 | ELXV800ELL681ML40S-ND | 0,98444 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,93000 € | 2,93 € |
| 10 | 1,97300 € | 19,73 € |
| 50 | 1,57380 € | 78,69 € |
| 300 | 1,29087 € | 387,26 € |
| 600 | 1,21290 € | 727,74 € |
| 1.200 | 1,14818 € | 1.377,82 € |
| 2.700 | 1,08624 € | 2.932,85 € |
| 5.100 | 1,04629 € | 5.336,08 € |
| Unit Price without VAT: | 2,93000 € |
|---|---|
| Unit Price with VAT: | 3,48670 € |

