Direct
Parametric Equivalent
Upgrade
Upgrade
Upgrade




UPM1K680MPD | |
|---|---|
DigiKey Part Number | UPM1K680MPD-ND |
Manufacturer | |
Manufacturer Product Number | UPM1K680MPD |
Description | CAP ALUM 68UF 20% 80V RADIAL TH |
Customer Reference | |
Detailed Description | 68 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1K680MPD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 355 mA @ 120 Hz | |
Impedance | 280 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 0,19661 € | 275,25 € |
| Unit Price without VAT: | 0,19661 € |
|---|---|
| Unit Price with VAT: | 0,23397 € |




