Direct
Similar
Similar
Parametric Equivalent
Parametric Equivalent




UPM1K560MPD | |
|---|---|
DigiKey Part Number | UPM1K560MPD-ND |
Manufacturer | |
Manufacturer Product Number | UPM1K560MPD |
Description | CAP ALUM 56UF 20% 80V RADIAL TH |
Customer Reference | |
Detailed Description | 56 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1K560MPD Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 295 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 490 mA @ 10 kHz |
Part Status Not For New Designs | Impedance 340 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 80 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1K560MPD1TD | Nichicon | 194 | 493-5102-1-ND | 0,69000 € | Direct |
| UPJ1K560MPD6 | Nichicon | 208 | 493-17055-ND | 0,69000 € | Similar |
| UPM1K560MPD6 | Nichicon | 1.795 | 493-17110-ND | 0,69000 € | Similar |
| UPM1K560MPD1TA | Nichicon | 1.000 | 493-UPM1K560MPD1TACT-ND | 0,68000 € | Parametric Equivalent |
| UPM1K560MPD1TD | Nichicon | 30 | 493-5282-1-ND | 0,65000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15880 € | 317,60 € |
| Unit Price without VAT: | 0,15880 € |
|---|---|
| Unit Price with VAT: | 0,18897 € |





