
UPM1K470MPD6CV | |
|---|---|
DigiKey Part Number | UPM1K470MPD6CV-ND |
Manufacturer | |
Manufacturer Product Number | UPM1K470MPD6CV |
Description | CAP ALUM 80V POLAR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 245 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 410 mA @ 10 kHz |
Part Status Active | Impedance 420 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 80 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17705 € | 177,05 € |
| Unit Price without VAT: | 0,17705 € |
|---|---|
| Unit Price with VAT: | 0,21069 € |

