Parametric Equivalent
Parametric Equivalent
Upgrade




UPM1K330MPD | |
|---|---|
DigiKey Part Number | 493-15776-ND |
Manufacturer | |
Manufacturer Product Number | UPM1K330MPD |
Description | CAP ALUM 33UF 20% 80V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1K330MPD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 150 mA @ 120 Hz | |
Ripple Current @ High Frequency | 275 mA @ 10 kHz | |
Impedance | 530 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35300 € | 3,53 € |
| 50 | 0,26340 € | 13,17 € |
| 200 | 0,21115 € | 42,23 € |
| 600 | 0,18140 € | 108,84 € |
| 1.000 | 0,17026 € | 170,26 € |
| 2.600 | 0,15309 € | 398,03 € |
| 5.000 | 0,14363 € | 718,15 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |



