



UPM1K181MHD1TO | |
|---|---|
DigiKey Part Number | 493-5273-1-ND - Cut Tape (CT) 493-5273-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1K181MHD1TO |
Description | CAP ALUM 180UF 20% 80V RADIAL TH |
Customer Reference | |
Detailed Description | 180 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1K181MHD1TO Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 735 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.04 A @ 10 kHz |
Part Status Not For New Designs | Impedance 130 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 80 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 0,80000 € | 8,00 € |
| 50 | 0,61520 € | 30,76 € |
| 100 | 0,55680 € | 55,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,45642 € | 228,21 € |
| 1.000 | 0,42480 € | 424,80 € |
| 1.500 | 0,40884 € | 613,26 € |
| 2.500 | 0,39106 € | 977,65 € |
| 3.500 | 0,38060 € | 1.332,10 € |
| 5.000 | 0,37050 € | 1.852,50 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |

