



UPM1J470MPD1TA | |
|---|---|
DigiKey Part Number | 493-15769-1-ND - Cut Tape (CT) 493-15769-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1J470MPD1TA |
Description | CAP ALUM 47UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1J470MPD1TA Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 215 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 365 mA @ 10 kHz |
Part Status Not For New Designs | Impedance 250 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1J470MPD1TA | Nichicon | 2.838 | 493-UPJ1J470MPD1TACT-ND | 0,42000 € | Direct |
| UPM1J470MPD1CM | Nichicon | 0 | UPM1J470MPD1CM-ND | 0,12374 € | Parametric Equivalent |
| UPM1J470MPD1TD | Nichicon | 882 | 493-11750-1-ND | 0,50000 € | Parametric Equivalent |
| MAL215038479E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215038479E3-ND | 0,42053 € | Parametric Equivalent |
| MAL215058479E3 | Vishay Beyschlag/Draloric/BC Components | 64 | MAL215058479E3-ND | 1,27000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,32800 € | 3,28 € |
| 50 | 0,24420 € | 12,21 € |
| 100 | 0,21770 € | 21,77 € |
| 500 | 0,17172 € | 85,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15721 € | 157,21 € |
| 2.000 | 0,14515 € | 290,30 € |
| 3.000 | 0,13906 € | 417,18 € |
| 5.000 | 0,13227 € | 661,35 € |
| 7.000 | 0,12828 € | 897,96 € |
| 10.000 | 0,12443 € | 1.244,30 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

