Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UPM1J121MPD1TD | |
|---|---|
DigiKey Part Number | 493-11979-1-ND - Cut Tape (CT) 493-11979-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1J121MPD1TD |
Description | CAP ALUM 120UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 120 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1J121MPD1TD Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 555 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 820 mA @ 10 kHz |
Part Status Not For New Designs | Impedance 100 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM1J121MPD | Nichicon | 949 | 493-15760-ND | 0,85000 € | Parametric Equivalent |
| UPM1J121MPD1AA | Nichicon | 0 | UPM1J121MPD1AA-ND | 0,23523 € | Parametric Equivalent |
| ELXY630ELL121MJ20S | Chemi-Con | 1.429 | 565-1860-ND | 0,90000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,54000 € | 5,40 € |
| 50 | 0,40940 € | 20,47 € |
| 100 | 0,36780 € | 36,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,29648 € | 148,24 € |
| 1.000 | 0,27399 € | 273,99 € |
| 1.500 | 0,26263 € | 393,94 € |
| 2.500 | 0,24998 € | 624,95 € |
| 3.500 | 0,24253 € | 848,86 € |
| 5.000 | 0,23534 € | 1.176,70 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |




