120 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

UPM1J121MHD6TO

DigiKey Part Number
493-5258-1-ND - Cut Tape (CT)
493-5258-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPM1J121MHD6TO
Description
CAP ALUM 120UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
120 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM1J121MHD6TO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
510 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
750 mA @ 10 kHz
Part Status
Not For New Designs
Impedance
120 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
63 V
Height - Seated (Max)
0.669" (17.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPJ1J121MHD6TONichicon1.181493-5063-1-ND0,88000 €Direct
In-Stock: 490
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,08000 €1,08 €
100,69100 €6,91 €
500,52840 €26,42 €
1000,47700 €47,70 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,38862 €194,31 €
1.0000,36076 €360,76 €
1.5000,34670 €520,05 €
2.5000,33102 €827,55 €
3.5000,32180 €1.126,30 €
5.0000,31289 €1.564,45 €
Manufacturers Standard Package
Unit Price without VAT:1,08000 €
Unit Price with VAT:1,28520 €