



UPM1J101MPD1TD | |
|---|---|
DigiKey Part Number | 493-11946-1-ND - Cut Tape (CT) 493-11946-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1J101MPD1TD |
Description | CAP ALUM 100UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1J101MPD1TD Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 495 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 750 mA @ 10 kHz |
Part Status Not For New Designs | Impedance 120 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC1J101L | Panasonic Industry | 990 | P10342-ND | 0,65000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,47800 € | 4,78 € |
| 50 | 0,36120 € | 18,06 € |
| 100 | 0,32390 € | 32,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,25972 € | 129,86 € |
| 1.000 | 0,23948 € | 239,48 € |
| 1.500 | 0,22926 € | 343,89 € |
| 2.500 | 0,21786 € | 544,65 € |
| 3.500 | 0,21116 € | 739,06 € |
| 5.000 | 0,20469 € | 1.023,45 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

