Upgrade
Parametric Equivalent




UPM1J101MHD6TO | |
|---|---|
DigiKey Part Number | 493-11992-1-ND - Cut Tape (CT) 493-11992-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1J101MHD6TO |
Description | CAP ALUM 100UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1J101MHD6TO Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 460 mA @ 120 Hz |
Part Status Not For New Designs | Impedance 140 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1K101MHD6TO | Nichicon | 938 | 493-5084-1-ND | 0,99000 € | Upgrade |
| UPM1J101MHD6 | Nichicon | 3.972 | UPM1J101MHD6-ND | 0,91000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,57700 € | 5,77 € |
| 50 | 0,43820 € | 21,91 € |
| 100 | 0,39440 € | 39,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,31876 € | 159,38 € |
| 1.000 | 0,29493 € | 294,93 € |
| 1.500 | 0,28291 € | 424,37 € |
| 2.500 | 0,26950 € | 673,75 € |
| 3.500 | 0,26162 € | 915,67 € |
| 5.000 | 0,25400 € | 1.270,00 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |



