



UPM1H820MPD1TD | |
|---|---|
DigiKey Part Number | 493-7400-1-ND - Cut Tape (CT) 493-7400-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1H820MPD1TD |
Description | CAP ALUM 82UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 82 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1H820MPD1TD Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 320 mA @ 120 Hz |
Part Status Not For New Designs | Impedance 170 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1H820MPD1TD | Nichicon | 1.886 | 493-5059-1-ND | 0,43000 € | Direct |
| UPM1H820MPD | Nichicon | 5.136 | 493-15754-ND | 0,56000 € | Parametric Equivalent |
| UPM1H820MPD1TA | Nichicon | 1.987 | 493-UPM1H820MPD1TACT-ND | 0,61000 € | Parametric Equivalent |
| ELXV500ELL820MH15D | Chemi-Con | 685 | 565-ELXV500ELL820MH15D-ND | 0,55000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,38200 € | 3,82 € |
| 50 | 0,28600 € | 14,30 € |
| 100 | 0,25560 € | 25,56 € |
| 500 | 0,20296 € | 101,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18636 € | 186,36 € |
| 2.000 | 0,17256 € | 345,12 € |
| 3.000 | 0,16559 € | 496,77 € |
| 5.000 | 0,15782 € | 789,10 € |
| 7.000 | 0,15325 € | 1.072,75 € |
| 10.000 | 0,14884 € | 1.488,40 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

