



UPM1H680MPD1TA | |
|---|---|
DigiKey Part Number | 493-UPM1H680MPD1TACT-ND - Cut Tape (CT) UPM1H680MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1H680MPD1TA |
Description | CAP ALUM 68UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 68 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1H680MPD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 260 mA @ 120 Hz | |
Ripple Current @ High Frequency | 415 mA @ 10 kHz | |
Impedance | 200 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 $ | 0,64 $ |
| 10 | 0,40200 $ | 4,02 $ |
| 50 | 0,29960 $ | 14,98 $ |
| 100 | 0,26720 $ | 26,72 $ |
| 500 | 0,21114 $ | 105,57 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19345 $ | 193,45 $ |
| 2.000 | 0,17875 $ | 357,50 $ |
| 3.000 | 0,17132 $ | 513,96 $ |
| 5.000 | 0,16305 $ | 815,25 $ |
| 7.000 | 0,15818 $ | 1.107,26 $ |
| 10.000 | 0,15348 $ | 1.534,80 $ |
| Unit Price without VAT: | 0,64000 $ |
|---|---|
| Unit Price with VAT: | 0,76160 $ |

