390 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
390 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPM1H391MHD1TO

DigiKey Part Number
493-12130-1-ND - Cut Tape (CT)
493-12130-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPM1H391MHD1TO
Description
CAP ALUM 390UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
390 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM1H391MHD1TO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.12 A @ 120 Hz
Ripple Current @ High Frequency
1.44 A @ 10 kHz
Impedance
48 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,30000 €1,30 €
100,83700 €8,37 €
500,64420 €32,21 €
1000,58350 €58,35 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,47892 €239,46 €
1.0000,44600 €446,00 €
1.5000,42939 €644,09 €
2.5000,41087 €1.027,17 €
3.5000,39998 €1.399,93 €
5.0000,38947 €1.947,35 €
Manufacturers Standard Package
Unit Price without VAT:1,30000 €
Unit Price with VAT:1,54700 €