



UPM1H122MHD6 | |
|---|---|
DigiKey Part Number | 493-5611-ND |
Manufacturer | |
Manufacturer Product Number | UPM1H122MHD6 |
Description | CAP ALUM 1200UF 20% 50V RADIAL |
Customer Reference | |
Detailed Description | 1200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1H122MHD6 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.88 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.14 A @ 10 kHz |
Part Status Not For New Designs | Impedance 31 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.319" (33.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1H122MHD6 | Nichicon | 240 | 493-1919-ND | 1,75000 € | Direct |
| UPJ1H122MHD | Nichicon | 183 | 493-11083-ND | 2,09000 € | Similar |
| UPM1H122MHD | Nichicon | 293 | 493-5610-ND | 2,54000 € | Similar |
| UPW1H122MHD | Nichicon | 240 | 493-1918-ND | 2,12000 € | Similar |
| UPW1J122MHD | Nichicon | 95 | 493-UPW1J122MHD-ND | 1,90000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,34000 € | 2,34 € |
| 10 | 1,55200 € | 15,52 € |
| 50 | 1,22580 € | 61,29 € |
| 300 | 0,99447 € | 298,34 € |
| 600 | 0,93073 € | 558,44 € |
| 1.200 | 0,87778 € | 1.053,34 € |
| 2.700 | 0,82712 € | 2.233,22 € |
| 5.100 | 0,79443 € | 4.051,59 € |
| Unit Price without VAT: | 2,34000 € |
|---|---|
| Unit Price with VAT: | 2,78460 € |

