



UPM1H121MPD1TA | |
|---|---|
DigiKey Part Number | 493-UPM1H121MPD1TACT-ND - Cut Tape (CT) UPM1H121MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1H121MPD1TA |
Description | CAP ALUM 120UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 120 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1H121MPD1TA Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 510 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 755 mA @ 10 kHz |
Part Status Not For New Designs | Impedance 120 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1H121MPD1TA | Nichicon | 1.984 | 493-UPJ1H121MPD1TACT-ND | 0,47000 € | Direct |
| UPM1H121MPD | Nichicon | 2.170 | 493-15736-ND | 0,66000 € | Parametric Equivalent |
| UPM1H121MPD1TD | Nichicon | 1.980 | 493-11887-1-ND | 0,66000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,44700 € | 4,47 € |
| 50 | 0,33680 € | 16,84 € |
| 100 | 0,30170 € | 30,17 € |
| 500 | 0,24120 € | 120,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22213 € | 222,13 € |
| 2.000 | 0,20627 € | 412,54 € |
| 3.000 | 0,19827 € | 594,81 € |
| 5.000 | 0,18935 € | 946,75 € |
| 7.000 | 0,18410 € | 1.288,70 € |
| 10.000 | 0,17904 € | 1.790,40 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

