



UPM1H102MHD | |
|---|---|
DigiKey Part Number | 493-7341-ND |
Manufacturer | |
Manufacturer Product Number | UPM1H102MHD |
Description | CAP ALUM 1000UF 20% 50V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1H102MHD Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.86 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.15 A @ 10 kHz |
Part Status Not For New Designs | Impedance 30 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.319" (33.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1H102MHD | Nichicon | 298 | 493-11082-ND | 1,70000 € | Direct |
| UPW1J102MHD | Nichicon | 2.590 | 493-1956-ND | 1,67000 € | Parametric Equivalent |
| B41858C6108M000 | TDK | 0 | B41858C6108M000-ND | 0,75646 € | Direct |
| MAL213631102E3 | Vishay Beyschlag/Draloric/BC Components | 488 | 56-MAL213631102E3CT-ND | 4,18000 € | Direct |
| MAL213651102E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213651102E3-ND | 1,72190 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,28400 € | 12,84 € |
| 50 | 1,00700 € | 50,35 € |
| 100 | 0,91940 € | 91,94 € |
| 500 | 0,76876 € | 384,38 € |
| 1.000 | 0,72138 € | 721,38 € |
| 2.500 | 0,67081 € | 1.677,03 € |
| 5.000 | 0,64002 € | 3.200,10 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |

