



UPM1H101MPD6TD | |
|---|---|
DigiKey Part Number | 493-11945-1-ND - Cut Tape (CT) 493-11945-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1H101MPD6TD |
Description | CAP ALUM 100UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1H101MPD6TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 385 mA @ 120 Hz | |
Ripple Current @ High Frequency | 580 mA @ 10 kHz | |
Impedance | 160 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,45800 € | 4,58 € |
| 50 | 0,34540 € | 17,27 € |
| 100 | 0,30940 € | 30,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,24770 € | 123,85 € |
| 1.000 | 0,22821 € | 228,21 € |
| 1.500 | 0,21837 € | 327,56 € |
| 2.500 | 0,20740 € | 518,50 € |
| 3.500 | 0,20095 € | 703,32 € |
| 5.000 | 0,19472 € | 973,60 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

