



UPM1E471MPD1TD | |
|---|---|
DigiKey Part Number | 493-11930-1-ND - Cut Tape (CT) 493-11930-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1E471MPD1TD |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1E471MPD1TD Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 845 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.06 A @ 10 kHz |
Part Status Not For New Designs | Impedance 65 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1V471MPD1TD | Nichicon | 67.218 | 493-11916-1-ND | 0,68000 € | Upgrade |
| 860080575017 | Würth Elektronik | 1.435 | 732-9109-1-ND | 0,67000 € | Upgrade |
| 860160575025 | Würth Elektronik | 507 | 732-9563-1-ND | 0,71000 € | Upgrade |
| ELXY250ETD471MJ20S | Chemi-Con | 1.168 | 565-4887-1-ND | 0,62000 € | Upgrade |
| EEU-FM1E471 | Panasonic Industry | 3.172 | P12388-ND | 0,80000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,45600 € | 4,56 € |
| 50 | 0,34340 € | 17,17 € |
| 100 | 0,30770 € | 30,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,24622 € | 123,11 € |
| 1.000 | 0,22683 € | 226,83 € |
| 1.500 | 0,21703 € | 325,55 € |
| 2.500 | 0,20612 € | 515,30 € |
| 3.500 | 0,19970 € | 698,95 € |
| 5.000 | 0,19350 € | 967,50 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

