UPM1E271MPD is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nichicon
In Stock: 693
Unit Price: 0,51000 €
Datasheet

Similar


Nichicon
In Stock: 915
Unit Price: 0,52000 €
Datasheet

Similar


Nichicon
In Stock: 235
Unit Price: 0,61000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.990
Unit Price: 0,73000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 637
Unit Price: 0,73000 €
Datasheet

Similar


Panasonic Industry
In Stock: 5.081
Unit Price: 0,66000 €
Datasheet

Similar


Panasonic Industry
In Stock: 1.872
Unit Price: 0,67000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 690
Unit Price: 0,73000 €
Datasheet
270 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
270 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPM1E271MPD

DigiKey Part Number
UPM1E271MPD-ND
Manufacturer
Manufacturer Product Number
UPM1E271MPD
Description
CAP ALUM 270UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
270 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM1E271MPD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
560 mA @ 120 Hz
Ripple Current @ High Frequency
750 mA @ 10 kHz
Impedance
95 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.0000,20528 €410,56 €
Manufacturers Standard Package
Unit Price without VAT:0,20528 €
Unit Price with VAT:0,24428 €