



UPM1E221MPD6TD | |
|---|---|
DigiKey Part Number | 493-11716-1-ND - Cut Tape (CT) 493-11716-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1E221MPD6TD |
Description | CAP ALUM 220UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1E221MPD6TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 485 mA @ 120 Hz | |
Ripple Current @ High Frequency | 670 mA @ 10 kHz | |
Impedance | 130 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33700 € | 3,37 € |
| 50 | 0,25120 € | 12,56 € |
| 100 | 0,22390 € | 22,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,17686 € | 88,43 € |
| 1.000 | 0,16202 € | 162,02 € |
| 1.500 | 0,15451 € | 231,77 € |
| 2.500 | 0,14614 € | 365,35 € |
| 3.500 | 0,14123 € | 494,31 € |
| 5.000 | 0,13647 € | 682,35 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

