Direct




UPM1E221MPD1TD | |
|---|---|
DigiKey Part Number | 493-11665-1-ND - Cut Tape (CT) 493-11665-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1E221MPD1TD |
Description | CAP ALUM 220UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1E221MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 455 mA @ 120 Hz | |
Impedance | 110 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25300 € | 2,53 € |
| 50 | 0,18720 € | 9,36 € |
| 100 | 0,16600 € | 16,60 € |
| 500 | 0,12954 € | 64,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,11803 € | 118,03 € |
| 2.000 | 0,10844 € | 216,88 € |
| 3.000 | 0,10360 € | 310,80 € |
| 5.000 | 0,09820 € | 491,00 € |
| 7.000 | 0,09503 € | 665,21 € |
| 10.000 | 0,09197 € | 919,70 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |


