Direct
Similar




UPM1E121MED | |
|---|---|
DigiKey Part Number | 493-15721-ND |
Manufacturer | |
Manufacturer Product Number | UPM1E121MED |
Description | CAP ALUM 120UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 120 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1E121MED Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 275 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 405 mA @ 10 kHz |
Part Status Obsolete | Impedance 200 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1E121MED | Nichicon | 3 | 493-1821-ND | 0,09175 € | Direct |
| UPV1E121MGD | Nichicon | 2.063 | 493-17175-ND | 0,62000 € | Similar |



