



UPM1E102MHD6 | |
|---|---|
DigiKey Part Number | 493-15720-ND |
Manufacturer | |
Manufacturer Product Number | UPM1E102MHD6 |
Description | CAP ALUM 1000UF 20% 25V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1E102MHD6 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.31 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.52 A @ 10 kHz |
Part Status Not For New Designs | Impedance 43 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.669" (17.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1E102MHD6 | Nichicon | 516 | 493-15620-ND | 1,19000 € | Direct |
| UPJ1E102MHD | Nichicon | 458 | 493-15619-ND | 0,99000 € | Similar |
| UPM1E102MHD | Nichicon | 1.662 | 493-14505-ND | 1,17000 € | Similar |
| UPS1E102MHD | Nichicon | 2.301 | 493-15829-ND | 0,81000 € | Similar |
| UPW1E102MHD | Nichicon | 5.322 | 493-1831-ND | 0,86000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 0,89700 € | 8,97 € |
| 50 | 0,69260 € | 34,63 € |
| 400 | 0,53023 € | 212,09 € |
| 800 | 0,49320 € | 394,56 € |
| 1.200 | 0,47451 € | 569,41 € |
| 2.800 | 0,44144 € | 1.236,03 € |
| 5.200 | 0,42160 € | 2.192,32 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

