



UPM1C821MPD1TD | |
|---|---|
DigiKey Part Number | 493-12041-1-ND - Cut Tape (CT) 493-12041-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1C821MPD1TD |
Description | CAP ALUM 820UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 820 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1C821MPD1TD Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 1.07 A @ 120 Hz |
Part Status Not For New Designs | Impedance 55 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM1C821MPD | Nichicon | 0 | 493-15719-ND | 1,03000 € | Parametric Equivalent |
| UPM1C821MPD1AA | Nichicon | 0 | UPM1C821MPD1AA-ND | 0,33993 € | Parametric Equivalent |
| UPM1C821MPD1CA | Nichicon | 0 | UPM1C821MPD1CA-ND | 0,35197 € | Parametric Equivalent |
| UPW1E821MPD | Nichicon | 298 | 493-1830-ND | 1,04000 € | Parametric Equivalent |
| 860080475019 | Würth Elektronik | 465 | 732-9035-1-ND | 0,69000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,65800 € | 6,58 € |
| 50 | 0,50220 € | 25,11 € |
| 100 | 0,45310 € | 45,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,36832 € | 184,16 € |
| 1.000 | 0,34161 € | 341,61 € |
| 1.500 | 0,32813 € | 492,19 € |
| 2.500 | 0,31310 € | 782,75 € |
| 3.500 | 0,30426 € | 1.064,91 € |
| 5.000 | 0,29573 € | 1.478,65 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |

