



UPM1C471MPD6TD | |
|---|---|
DigiKey Part Number | 493-11774-1-ND - Cut Tape (CT) 493-11774-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1C471MPD6TD |
Description | CAP ALUM 470UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1C471MPD6TD Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 660 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 825 mA @ 10 kHz |
Part Status Not For New Designs | Impedance 90 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.669" (17.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1C471MPD6TD | Nichicon | 1.303 | 493-11762-1-ND | 0,62000 € | Direct |
| UPW1E471MPD1TD | Nichicon | 24.944 | 493-11771-1-ND | 0,52000 € | Upgrade |
| UPM1C471MPD6 | Nichicon | 1.474 | 493-15716-ND | 0,55000 € | Parametric Equivalent |
| UPM1C471MPD6AA | Nichicon | 0 | UPM1C471MPD6AA-ND | 0,13221 € | Parametric Equivalent |
| UPM1C471MPD6CT | Nichicon | 0 | UPM1C471MPD6CT-ND | 0,19750 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,34700 € | 3,47 € |
| 50 | 0,25880 € | 12,94 € |
| 100 | 0,23080 € | 23,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,18192 € | 90,96 € |
| 1.000 | 0,16672 € | 166,72 € |
| 1.500 | 0,15904 € | 238,56 € |
| 2.500 | 0,15048 € | 376,20 € |
| 3.500 | 0,14545 € | 509,07 € |
| 5.000 | 0,14059 € | 702,95 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

