



UPM1C391MPD6TD | |
|---|---|
DigiKey Part Number | 493-5226-1-ND - Cut Tape (CT) 493-5226-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1C391MPD6TD |
Description | CAP ALUM 390UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 390 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1C391MPD6TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 570 mA @ 120 Hz | |
Ripple Current @ High Frequency | 730 mA @ 10 kHz | |
Impedance | 100 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,45900 € | 4,59 € |
| 50 | 0,34600 € | 17,30 € |
| 100 | 0,31020 € | 31,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,24828 € | 124,14 € |
| 1.000 | 0,22876 € | 228,76 € |
| 1.500 | 0,21890 € | 328,35 € |
| 2.500 | 0,20791 € | 519,77 € |
| 3.500 | 0,20145 € | 705,07 € |
| 5.000 | 0,19521 € | 976,05 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

