Direct
Parametric Equivalent
Upgrade
Parametric Equivalent




UPM1C271MPD6TD | |
|---|---|
DigiKey Part Number | 493-5222-1-ND - Cut Tape (CT) 493-5222-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1C271MPD6TD |
Description | CAP ALUM 270UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 270 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1C271MPD6TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 470 mA @ 120 Hz | |
Impedance | 140 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,34700 € | 3,47 € |
| 50 | 0,25840 € | 12,92 € |
| 100 | 0,23040 € | 23,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,18222 € | 91,11 € |
| 1.000 | 0,16700 € | 167,00 € |
| 1.500 | 0,15931 € | 238,97 € |
| 2.500 | 0,15074 € | 376,85 € |
| 3.500 | 0,14571 € | 509,99 € |
| 5.000 | 0,14084 € | 704,20 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |





