



UPM1C152MHD1TO | |
|---|---|
DigiKey Part Number | 493-12092-1-ND - Cut Tape (CT) 493-12092-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1C152MHD1TO |
Description | CAP ALUM 1500UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 1500 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1C152MHD1TO Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.53 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.7 A @ 10 kHz |
Part Status Not For New Designs | Impedance 36 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,73700 € | 7,37 € |
| 50 | 0,56480 € | 28,24 € |
| 100 | 0,51040 € | 51,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,41678 € | 208,39 € |
| 1.000 | 0,38730 € | 387,30 € |
| 1.500 | 0,37241 € | 558,62 € |
| 2.500 | 0,35582 € | 889,55 € |
| 3.500 | 0,34606 € | 1.211,21 € |
| 5.000 | 0,33664 € | 1.683,20 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |

