



UPM1A471MPD6TD | |
|---|---|
DigiKey Part Number | 493-11885-1-ND - Cut Tape (CT) 493-11885-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1A471MPD6TD |
Description | CAP ALUM 470UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1A471MPD6TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 535 mA @ 120 Hz | |
Ripple Current @ High Frequency | 670 mA @ 10 kHz | |
Impedance | 130 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,45000 € | 4,50 € |
| 50 | 0,33920 € | 16,96 € |
| 100 | 0,30380 € | 30,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,24298 € | 121,49 € |
| 1.000 | 0,22379 € | 223,79 € |
| 1.500 | 0,21410 € | 321,15 € |
| 2.500 | 0,20330 € | 508,25 € |
| 3.500 | 0,19695 € | 689,32 € |
| 5.000 | 0,19081 € | 954,05 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

