



UPM1A471MPD1TA | |
|---|---|
DigiKey Part Number | 493-UPM1A471MPD1TACT-ND - Cut Tape (CT) UPM1A471MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1A471MPD1TA |
Description | CAP ALUM 470UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1A471MPD1TA Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 475 mA @ 120 Hz |
Part Status Not For New Designs | Impedance 120 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPA1E471MPD1TA | Nichicon | 686 | 493-UPA1E471MPD1TACT-ND | 0,81000 € | Upgrade |
| UPW1C471MPD6TA | Nichicon | 1.892 | 493-UPW1C471MPD6TACT-ND | 0,54000 € | Upgrade |
| UPM1A471MPD | Nichicon | 2.285 | 493-15701-ND | 0,52000 € | Parametric Equivalent |
| UPM1A471MPD1TD | Nichicon | 1.438 | 493-7389-1-ND | 0,71000 € | Parametric Equivalent |
| UPW1C471MPD6 | Nichicon | 18.607 | 493-1786-ND | 0,44000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,45000 € | 4,50 € |
| 50 | 0,33920 € | 16,96 € |
| 100 | 0,30380 € | 30,38 € |
| 500 | 0,24298 € | 121,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22379 € | 223,79 € |
| 2.000 | 0,20784 € | 415,68 € |
| 3.000 | 0,19979 € | 599,37 € |
| 5.000 | 0,19081 € | 954,05 € |
| 7.000 | 0,18554 € | 1.298,78 € |
| 10.000 | 0,18044 € | 1.804,40 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

