330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPM1A331MPD1TD

DigiKey Part Number
493-11751-1-ND - Cut Tape (CT)
493-11751-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPM1A331MPD1TD
Description
CAP ALUM 330UF 20% 10V RADIAL TH
Customer Reference
Detailed Description
330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM1A331MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
350 mA @ 120 Hz
Impedance
160 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 457
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,45000 €0,45 €
100,27700 €2,77 €
500,20500 €10,25 €
1000,18220 €18,22 €
5000,14260 €71,30 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,13011 €130,11 €
2.0000,11972 €239,44 €
3.0000,11447 €343,41 €
5.0000,10862 €543,10 €
7.0000,10518 €736,26 €
10.0000,10186 €1.018,60 €
Manufacturers Standard Package
Unit Price without VAT:0,45000 €
Unit Price with VAT:0,53550 €