



UPM1A222MHD1TO | |
|---|---|
DigiKey Part Number | 493-7388-1-ND - Cut Tape (CT) 493-7388-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1A222MHD1TO |
Description | CAP ALUM 2200UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1A222MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.53 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.71 A @ 10 kHz | |
Impedance | 34 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,82400 € | 8,24 € |
| 50 | 0,63440 € | 31,72 € |
| 100 | 0,57450 € | 57,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,47124 € | 235,62 € |
| 1.000 | 0,43873 € | 438,73 € |
| 1.500 | 0,42233 € | 633,50 € |
| 2.500 | 0,40404 € | 1.010,10 € |
| 3.500 | 0,39329 € | 1.376,51 € |
| 5.000 | 0,38291 € | 1.914,55 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

