



UPM1A221MED | |
|---|---|
DigiKey Part Number | 493-15697-ND |
Manufacturer | |
Manufacturer Product Number | UPM1A221MED |
Description | CAP ALUM 220UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1A221MED Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 270 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 370 mA @ 10 kHz |
Part Status Obsolete | Impedance 240 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1A221MED6 | Nichicon | 2.277 | 493-1741-ND | 0,42000 € | Direct |
| UPS1A221MED | Nichicon | 3.110 | 493-15816-ND | 0,38000 € | Similar |
| UPM1A221MED1TD | Nichicon | 1.583 | 493-7387-1-ND | 0,32000 € | Parametric Equivalent |
| ELXZ100ELL221MFB5D | Chemi-Con | 41 | 565-1900-ND | 0,31000 € | Direct |
| EEU-FC1A221S | Panasonic Industry | 1.487 | P10220-ND | 0,39000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19700 € | 1,97 € |
| 50 | 0,14440 € | 7,22 € |
| 200 | 0,11360 € | 22,72 € |
| 600 | 0,09608 € | 57,65 € |
| 1.000 | 0,08951 € | 89,51 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

