UPM0J561MPD6 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nichicon
In Stock: 981
Unit Price: 0,41000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.448
Unit Price: 0,58000 €
Datasheet

Similar


Panasonic Industry
In Stock: 303
Unit Price: 0,52000 €
Datasheet

Similar


Panasonic Industry
In Stock: 1.000
Unit Price: 0,52000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,10401 €
Datasheet
560 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
560 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPM0J561MPD6

DigiKey Part Number
UPM0J561MPD6-ND
Manufacturer
Manufacturer Product Number
UPM0J561MPD6
Description
CAP ALUM 560UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
560 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM0J561MPD6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
545 mA @ 120 Hz
Ripple Current @ High Frequency
670 mA @ 10 kHz
Impedance
130 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.571" (14.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.0000,14138 €282,76 €
Manufacturers Standard Package
Unit Price without VAT:0,14138 €
Unit Price with VAT:0,16824 €