



UPM0J561MPD1TD | |
|---|---|
DigiKey Part Number | 493-5196-1-ND - Cut Tape (CT) 493-5196-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM0J561MPD1TD |
Description | CAP ALUM 560UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 560 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM0J561MPD1TD Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 485 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 595 mA @ 10 kHz |
Part Status Not For New Designs | Impedance 120 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ0J561MPD1TD | Nichicon | 2.000 | 493-4982-1-ND | 0,38000 € | Direct |
| UPM0J561MPD1TA | Nichicon | 1.950 | 493-UPM0J561MPD1TACT-ND | 0,57000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35700 € | 3,57 € |
| 50 | 0,26660 € | 13,33 € |
| 100 | 0,23790 € | 23,79 € |
| 500 | 0,18836 € | 94,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17273 € | 172,73 € |
| 2.000 | 0,15973 € | 319,46 € |
| 3.000 | 0,15316 € | 459,48 € |
| 5.000 | 0,14585 € | 729,25 € |
| 7.000 | 0,14155 € | 990,85 € |
| 10.000 | 0,13740 € | 1.374,00 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

