



UPM0J471MPD6TD | |
|---|---|
DigiKey Part Number | 493-5195-1-ND - Cut Tape (CT) 493-5195-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM0J471MPD6TD |
Description | CAP ALUM 470UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM0J471MPD6TD Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 505 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 635 mA @ 10 kHz |
Part Status Not For New Designs | Impedance 140 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.571" (14.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ0J471MPD6TD | Nichicon | 1.952 | 493-4980-1-ND | 0,40000 € | Direct |
| UPJ1A471MPD6TD | Nichicon | 2.035 | 493-11761-1-ND | 0,54000 € | Upgrade |
| UPM1A471MPD6 | Nichicon | 11.071 | 493-15702-ND | 0,55000 € | Parametric Equivalent |
| 860080375014 | Würth Elektronik | 566 | 732-9002-1-ND | 0,34000 € | Upgrade |
| 860160375025 | Würth Elektronik | 637 | 732-9478-1-ND | 0,45000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,30300 € | 3,03 € |
| 50 | 0,22460 € | 11,23 € |
| 100 | 0,19970 € | 19,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,15702 € | 78,51 € |
| 1.000 | 0,14354 € | 143,54 € |
| 1.500 | 0,13673 € | 205,09 € |
| 2.500 | 0,12913 € | 322,82 € |
| 3.500 | 0,12467 € | 436,35 € |
| 5.000 | 0,12035 € | 601,75 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

