



UPM0J471MPD1TA | |
|---|---|
DigiKey Part Number | 493-UPM0J471MPD1TACT-ND - Cut Tape (CT) UPM0J471MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM0J471MPD1TA |
Description | CAP ALUM 470UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM0J471MPD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 440 mA @ 120 Hz | |
Impedance | 140 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33400 € | 3,34 € |
| 50 | 0,24900 € | 12,45 € |
| 100 | 0,22190 € | 22,19 € |
| 500 | 0,17536 € | 87,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16067 € | 160,67 € |
| 2.000 | 0,14846 € | 296,92 € |
| 3.000 | 0,14229 € | 426,87 € |
| 5.000 | 0,13541 € | 677,05 € |
| 7.000 | 0,13137 € | 919,59 € |
| 10.000 | 0,12746 € | 1.274,60 € |
| 12.000 | 0,12561 € | 1.507,32 € |
| 24.000 | 0,11932 € | 2.863,68 € |
| 25.000 | 0,11899 € | 2.974,75 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

