



UPM0J332MHD1TO | |
|---|---|
DigiKey Part Number | 493-5192-1-ND - Cut Tape (CT) 493-5192-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM0J332MHD1TO |
Description | CAP ALUM 3300UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 3300 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM0J332MHD1TO Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.53 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.71 A @ 10 kHz |
Part Status Not For New Designs | Impedance 34 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPA0J332MHD1TO | Nichicon | 362 | 493-4855-1-ND | 1,31000 € | Direct |
| UPA1A332MHD1TO | Nichicon | 490 | 493-12382-1-ND | 1,66000 € | Upgrade |
| UPW1A332MHD1TO | Nichicon | 485 | 493-12153-1-ND | 1,28000 € | Upgrade |
| UPW1A332MHD | Nichicon | 851 | 493-1754-ND | 1,28000 € | Parametric Equivalent |
| 860080278022 | Würth Elektronik | 0 | 732-9088-1-ND | 1,09000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,75500 € | 7,55 € |
| 50 | 0,57900 € | 28,95 € |
| 100 | 0,52360 € | 52,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,41760 € | 208,80 € |
| 1.000 | 0,38812 € | 388,12 € |
| 1.500 | 0,37323 € | 559,85 € |
| 2.500 | 0,35664 € | 891,60 € |
| 3.500 | 0,34689 € | 1.214,12 € |
| 5.000 | 0,33747 € | 1.687,35 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

