Direct
Upgrade
Upgrade
Upgrade
Similar
Similar




UPM0J221MED | |
|---|---|
DigiKey Part Number | UPM0J221MED-ND |
Manufacturer | |
Manufacturer Product Number | UPM0J221MED |
Description | CAP ALUM 220UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM0J221MED Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 205 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 285 mA @ 10 kHz |
Part Status Obsolete | Impedance 300 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ0J221MED | Nichicon | 874 | 493-17004-ND | 0,32000 € | Direct |
| UPS1A221MED | Nichicon | 3.110 | 493-15816-ND | 0,38000 € | Upgrade |
| 227KXM010M | CORNELL DUBILIER KNOWLES | 19.271 | 227KXM010M-ND | 0,35000 € | Upgrade |
| ELXZ100ELL221MFB5D | Chemi-Con | 41 | 565-1900-ND | 0,31000 € | Upgrade |
| EEU-FC0J221 | Panasonic Industry | 298 | P12701-ND | 0,39000 € | Similar |







