Direct
Similar
Similar
Parametric Equivalent




UPM0J182MPD | |
|---|---|
DigiKey Part Number | 493-11111-ND |
Manufacturer | |
Manufacturer Product Number | UPM0J182MPD |
Description | CAP ALUM 1800UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 1800 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM0J182MPD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.23 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.37 A @ 10 kHz | |
Impedance | 50 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.319" (33.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,64400 € | 6,44 € |
| 50 | 0,49080 € | 24,54 € |
| 100 | 0,44230 € | 44,23 € |
| 500 | 0,35908 € | 179,54 € |
| 1.000 | 0,33283 € | 332,83 € |
| 3.000 | 0,30001 € | 900,03 € |
| 5.000 | 0,28773 € | 1.438,65 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |





