



UPM0J102MPD | |
|---|---|
DigiKey Part Number | 493-14373-ND |
Manufacturer | |
Manufacturer Product Number | UPM0J102MPD |
Description | CAP ALUM 1000UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM0J102MPD Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 820 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 950 mA @ 10 kHz |
Part Status Not For New Designs | Impedance 75 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1A102MPD | Nichicon | 1.258 | 493-15605-ND | 0,63000 € | Upgrade |
| UPS0J102MPD | Nichicon | 165 | 493-17137-ND | 0,74000 € | Similar |
| UPW0J102MPD | Nichicon | 3.326 | 493-1707-ND | 0,51000 € | Similar |
| UPM0J102MPD1TD | Nichicon | 619 | 493-5182-1-ND | 0,79000 € | Parametric Equivalent |
| UPM1A102MPD | Nichicon | 8.331 | UPM1A102MPD-ND | 0,69000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40600 € | 4,06 € |
| 50 | 0,30440 € | 15,22 € |
| 100 | 0,27230 € | 27,23 € |
| 500 | 0,21680 € | 108,40 € |
| 1.400 | 0,19190 € | 268,66 € |
| 2.800 | 0,17859 € | 500,05 € |
| 5.600 | 0,16754 € | 938,22 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

