Direct
Direct
MFR Recommended




UPJ2W3R3MHD1TO | |
|---|---|
DigiKey Part Number | 493-5178-1-ND - Cut Tape (CT) 493-5178-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ2W3R3MHD1TO |
Description | CAP ALUM 3.3UF 20% 450V RADIAL |
Customer Reference | |
Detailed Description | 3.3 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ2W3R3MHD1TO Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 48 mA @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM2W3R3MHD1TO | Nichicon | 960 | 493-12204-1-ND | 1,11000 € | Direct |
| UPW2W3R3MHD1TO | Nichicon | 52 | 493-12000-1-ND | 0,88000 € | Direct |
| UVZ2W3R3MPD | Nichicon | 780 | 493-1456-ND | 0,66000 € | MFR Recommended |




