MFR Recommended
Similar
Direct
Direct




UPJ2W2R2MPD | |
|---|---|
DigiKey Part Number | UPJ2W2R2MPD-ND |
Manufacturer | |
Manufacturer Product Number | UPJ2W2R2MPD |
Description | CAP ALUM 2.2UF 20% 450V RADIAL |
Customer Reference | |
Detailed Description | 2.2 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ2W2R2MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 28 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 44.8 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVZ2W2R2MPD | Nichicon | 14 | 493-1455-ND | 0,54000 € | MFR Recommended |
| UVY2W2R2MPD | Nichicon | 3.397 | 493-16207-ND | 0,53000 € | Similar |
| ECA-2WHG2R2 | Panasonic Industry | 5.282 | P5873-ND | 0,65000 € | Direct |
| ECA-2WHG2R2B | Panasonic Industry | 543 | 10-ECA-2WHG2R2BCT-ND | 0,66000 € | Direct |




