Direct
Upgrade




UPJ2F100MHD1TO | |
|---|---|
DigiKey Part Number | 493-5162-1-ND - Cut Tape (CT) 493-5162-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ2F100MHD1TO |
Description | CAP ALUM 10UF 20% 315V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 315 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ2F100MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 98 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 156.8 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 315 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM2F100MHD1TO | Nichicon | 146 | 493-5324-1-ND | 1,21000 € | Direct |
| UPW2V100MHD1TO | Nichicon | 757 | 493-12018-1-ND | 0,97000 € | Upgrade |



